RS Better World
Schneider Electric NSYD Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP55, IK07, 116 mm x 257 mm x
- RS Stock No.:
- 288-2145
- Mfr. Part No.:
- NSYDBN3025
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$108.96
(exc. GST)
$119.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-2145
- Mfr. Part No.:
- NSYDBN3025
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 116mm | |
| External Width | 307mm | |
| External Length | 257mm | |
| IP Rating | IP55 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | NSYD | |
| Internal Mount Type | Wall | |
| Standards/Approvals | IEC 62208 | |
| Weight | 3.5kg | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 116mm | ||
External Width 307mm | ||
External Length 257mm | ||
IP Rating IP55 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series NSYD | ||
Internal Mount Type Wall | ||
Standards/Approvals IEC 62208 | ||
Weight 3.5kg | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- IN
The Schneider Electric Metal industrial box is a versatile and durable junction box designed for a range of applications. With a sturdy steel construction and IP55 protection, this enclosure is ideal for use in industrial settings where protection from harsh environments is crucial.
Low plain cover design for easy access to components
Epoxy polyester powder finish for long lasting durability
IK07 degree of protection for resistance against mechanical impacts
Green Premium product with sustainable offer status
Reassurance of RoHS compliance with toxic heavy metal and mercury free materials
Related links
- Schneider Electric Spacial SDB Series Steel Wall Box 307 mm x 257 mm x 257mm
- Molex 93604 Series Grey RAL 9006 Die Cast Aluminium Enclosure IP69 Flanged 121 mm 257 mm
- Molex 93604 Series Grey RAL 7037 Die Cast Aluminium Enclosure 307 mm, 257 mm
- Schneider Electric Spacial SDB Series Steel Wall Box 307 mm x 257 mm x 174mm
- Schneider Electric PanelSeT Series Grey ABS Enclosure IK07 116 mm, 116 mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 206 mm x 156 mm x 83 mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 105 mm x 105 mm x 49 mm
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure IK08 470 mm 307 mm
