Siemens 8GK Series Steel Wall Box, IP43, 950 mm x 1.3 m x 210 mm

Subtotal (1 unit)*

$1,963.39

(exc. GST)

$2,159.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,963.39

*price indicative

RS Stock No.:
216-6450
Mfr. Part No.:
8GK1102-4KK52
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

950mm

External Depth

210mm

Body Material

Steel

IP Rating

IP43

Colour

Black RAL 9016

Internal Mount Type

Wall

External Width

1.3m

Series

8GK

Standards/Approvals

EAC, DIN EN, CE, VDE, RoHS

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens ALPHA 400, wall cabinet, flat pack, IP43, protection class 1, H: 950 mm, W: 1300.

Maximum mounting space

Direct contact protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy