Siemens ALPHA Series Steel Wall Box, IP43, 950 mm x 300 mm x 210 mm
- RS Stock No.:
- 216-3281
- Mfr. Part No.:
- 8GK1102-4KK12
- Brand:
- Siemens
Subtotal (1 unit)*
$798.36
(exc. GST)
$878.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $798.36 |
*price indicative
- RS Stock No.:
- 216-3281
- Mfr. Part No.:
- 8GK1102-4KK12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 950mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | Black RAL 9016 | |
| Internal Mount Type | Wall | |
| External Width | 300mm | |
| Mounting plate | No | |
| Series | ALPHA | |
| Standards/Approvals | UKCA, VDE | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 950mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour Black RAL 9016 | ||
Internal Mount Type Wall | ||
External Width 300mm | ||
Mounting plate No | ||
Series ALPHA | ||
Standards/Approvals UKCA, VDE | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400 wall-mounted cabinet has flat pack with dimension H: 950 mm, W: 300 mm and cabinet depth of 210 mm. It has RAL 9016 (traffic white) colour and unassembled enclosure comes with unassembled enclosed door and rotary handle, which can be
Flat pack delivery option (assembly kit for self-assembly, i.e., the quick-assembly kits and assembly kits can be mounted directly onto the platform) or delivery as pre-assembled unequipped distribution board
Easy planning thanks to modular design
Ample wiring space behind the standard mounting rail
Comprehensive range of cabinet-high and frequently used
quick-assembly kits and assembly kits for individual and project-related assembly
Related links
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens 8GK Series Steel Wall Box 950 mm x 1.3 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 800 mm x 210 mm
