Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66 Transparent Door, 747 mm x 536 mm x 300 mm

Subtotal (1 unit)*

$1,127.87

(exc. GST)

$1,240.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,127.87

*price indicative

RS Stock No.:
211-8868
Mfr. Part No.:
NSYPLM75TVG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

747mm

Product Type

Wall Box

External Depth

300mm

Body Material

Glass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP66

Colour

Grey RAL 7035

Mounting plate

No

External Width

536mm

Series

PanelSeT

Standards/Approvals

REACH, UL, RoHS, IEC 62208

Hazardous Area Certification

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Thalassa wall-mounting enclosure has 747mm nominal height, 536mm nominal width and 300mm nominal depth. It has one door. It has IP66 degree of protection.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy