Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 400 mm x 600 mm x 200 mm
- RS Stock No.:
- 211-3982
- Mfr. Part No.:
- NSYS3X4620H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,590.73
(exc. GST)
$1,749.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,590.73 |
*price indicative
- RS Stock No.:
- 211-3982
- Mfr. Part No.:
- NSYS3X4620H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | 316L Stainless Steel | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 600mm | |
| Colour | Unpainted | |
| Series | PanelSeT | |
| Standards/Approvals | CAN/CSA 22, RoHS, REACH, IEC 62208, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material 316L Stainless Steel | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 600mm | ||
Colour Unpainted | ||
Series PanelSeT | ||
Standards/Approvals CAN/CSA 22, RoHS, REACH, IEC 62208, UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Schneider Electric PanelSet S3X Stainless Steel Wall Box Enclosures.
From Schneider Electric this is the SPanelSet S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corners excellent performance in exposed environments. The PanelSet S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.
PanelSet S3X Wall Box Enclosure Features.
NSYS3X4620H PanelSet S3X Multi-Purpose Stainless Steel Compact Wall Box Enclosure.
Features and Benefits.
Material.
What is supplied?
Approvals
CAN/CSA 22, UL 508 type A.
Standards
IEC 62208
- RS Stock No. 2110914
- Mfr. Part No. NSYS3X6420H
Each
$1,483.25
- RS Stock No. 2113981
- Mfr. Part No. NSYS3X4420H
Each
$1,252.63
- RS Stock No. 2113980
- Mfr. Part No. NSYS3X4320H
Each
$1,141.08
- RS Stock No. 1864984
- Mfr. Part No. NSYS3X6420
Each
$852.92
Related links
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel IP66, 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel Enclosure 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3X Series Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm












