Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 200 mm

Subtotal (1 unit)*

$1,252.63

(exc. GST)

$1,377.89

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,252.63

*price indicative

RS Stock No.:
211-3981
Mfr. Part No.:
NSYS3X4420H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

400mm

External Depth

200mm

Body Material

316L Stainless Steel

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Mounting plate

No

Colour

Unpainted

External Width

400mm

Series

PanelSeT

Standards/Approvals

RoHS, REACH, CAN/CSA 22, IEC 62208, UL

Hazardous Area Certification

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric PanelSet S3X Stainless Steel Wall Box Enclosures.


From Schneider Electric this is the PanelSet S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corner’s excellent performance in exposed environments. The PanelSet S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.

PanelSet S3X Wall Box Enclosure Features.


  • Stainless steel AISI 304L or AISI 316L.

  • Various sizes with a plain door AISI 304L or AISI 316L.

  • 6 Other sizes available with a transparent door AISI 304L.

  • Polished Scotch Brite finish.

  • Watertight (IP66 single door, IP 55 double door), (IK 10 plain door, IK 08 glazed door).

  • 120° opening, reversible door can be mounted on the left or the right.

  • Stainless steel concealed hinges.

  • Hinges are mounted along height dimension.

  • Easy to mount indoors or outdoors.

  • Easy to clean and hygienic.

  • NSYS3X4420H PanelSet S3X Multi-Purpose Stainless Steel Compact Wall Box Enclosure.


    Features and Benefits.


  • Compact.

  • Wall mounted.

  • Single piece body, cross-shaped structure Gutter shaped front rail.

  • 1 x Plain door, 120° Reversible opening, hinged (removable).

  • 3 mm double-bar lock.

  • Mounting plate and gland plate NOT included.

  • IP 66 conforming to IEC 60529.

  • IK10 conforming to IEC 62262.

  • Material.


  • Lock – Zamak.

  • Stainless steel hinge.

  • Door and wall box - Stainless steel 316L, Scotch-Brite® brushed.

  • Material is 1.5 mm thick.

  • What is supplied?


  • 1 body, 1 door, 1 x lock (door).

  • Approvals

    CAN/CSA 22, UL 508 type A.

    Standards

    IEC 62208

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy