Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP55, 1.2 m x 1 m x 300 mm

Subtotal (1 unit)*

$5,017.25

(exc. GST)

$5,518.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,017.25

*price indicative

RS Stock No.:
211-0908
Mfr. Part No.:
NSYS3X121030H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

1.2m

Product Type

Wall Box

External Depth

300mm

Body Material

316L Stainless Steel

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

Colour

Grey

Mounting plate

No

External Width

1m

Series

PanelSeT

Standards/Approvals

REACH, RoHS, IEC 62208, UL, CAN/CSA 22

Hazardous Area Certification

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
BG
The Schneider Electric has spacial S3HF compact enclosure having dimensions H600xW600xD250mm. This compact enclosure has 2 plain type door. The material used for the body and the cover of this enclosure is stainless steel 316L.

IP degree of protection is IP55

Thickness of the enclosure is 15mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy