RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP55, 1.2 m x 1 m x 400 mm

Subtotal (1 unit)*

$1,123.55

(exc. GST)

$1,235.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,123.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9518
Mfr. Part No.:
NSYS3D121040DP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

1.2m

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

External Width

1m

Mounting plate

Yes

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, cUL, REACH, BV, LR, UL, IEC 62208, DNV

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with glazed door has dimension as 1199 x 600 x 300 mm. Single piece body, mounting plate included. 3-point closure system with handle and 3 mm double bar lock insert.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy