Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box, IP55 Transparent Door, 1.093 m x 750 mm x
- RS Stock No.:
- 211-0870
- Mfr. Part No.:
- NSYPHDZT1074P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,826.65
(exc. GST)
$2,009.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,826.65 |
*price indicative
- RS Stock No.:
- 211-0870
- Mfr. Part No.:
- NSYPHDZT1074P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1.093m | |
| Product Type | Wall Box | |
| External Depth | 420mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Mounting plate | No | |
| External Width | 750mm | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, RoHS, IEC 61969-3, UL, IEC 61439-5, REACH | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1.093m | ||
Product Type Wall Box | ||
External Depth 420mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type 2-Point Lock | ||
Gland Plate Yes | ||
Colour Grey | ||
Mounting plate No | ||
External Width 750mm | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, RoHS, IEC 61969-3, UL, IEC 61439-5, REACH | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric Thalassa PHD Polyester Outdoor Heavy-Duty Wall Box Enclosure.
From Schneider Electric this is the Thalassa PHD wall box enclosure excellent for us in public areas and in harsh environments protecting components from outside influences. The wall box is polyester insulating reinforced with a double layer of fibreglass ensuring protection from vandalism. Some of the reasons making the Thalassa PHD wall box excellent in the enclosure sector is the insulation class II, anti-pressure and shock resistance plus the anti-poster enclosure door.
Thalassa PHD Wall Box Benefits.
The standard version is supplied with the following.;A curved canopy.
Thalassa PHD Wall Box Enclosure Applications.
NSYPHDZT1074P – IP55 Thalassa PHD Heavy Duty Outdoor Floor Standing Wall Box Enclosure.
What is Included?
Approvals
Electrical Class Class II conforming to IEC 61439-1 2011
.
.
Standards
UL 508 A, IEC 61969-3, IEC 61439-5, IEC 62208.
- RS Stock No. 2472180
- Mfr. Part No. NSYPHDZT15126P
Each
$6,317.39
- RS Stock No. 0275684
- Mfr. Part No. UDP75125
Each
$2,441.41
- RS Stock No. 0275685
- Mfr. Part No. UDPT12575
Each
$2,347.42
- RS Stock No. 2701591
- Mfr. Part No. UDP12575
Each
$2,294.35
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 788 mm x 500 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 308 mm x 255 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 1056 mm x 852 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 847 mm x 636 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 230 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 647 mm x 436 mm x












