Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 500 mm x 120 mm
- RS Stock No.:
- 202-3851
- Mfr. Part No.:
- 1509000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $20.45
View bulk pricing optionsSubtotal (1 unit)*
$301.80
(exc. GST)
$331.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $301.80 | - |
| 5 + | $297.71 | $20.45 |
*price indicative
- RS Stock No.:
- 202-3851
- Mfr. Part No.:
- 1509000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 120mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 500mm | |
| Mounting plate | No | |
| Series | KX | |
| Standards/Approvals | DNV-GL, GOST, UL, cUL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 120mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 500mm | ||
Mounting plate No | ||
Series KX | ||
Standards/Approvals DNV-GL, GOST, UL, cUL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 300mm Height, 500mm Width - KX Series - 1509000
To protect sensitive electronic devices in your industrial environment, choose this enclosure from Rittal. The unit is made from durable sheet steel for resistance to corrosion and impact. For security, it includes a cover and a mini cam lock to help prevent unauthorised personnel from tampering with its contents. This enclosure has an IP66 rating, so it's dust-tight and protected against high-pressure water jets.
Features & Benefits
• PU seal is resistant to chemicals and wear for an extended service life
• Light weight of 5.57kg to place minimal strain on your mounting surface
Applications
• Climate control
• Power distribution
• IT infrastructure
How big is this enclosure?
This enclosure has compact dimensions of 300 (height) x 500 (width) x 120mm (depth), so it's a good choice for storing smaller items.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 150 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 500 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 500 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
