Rittal KX Series Steel Wall Box, IP66, 200 mm x 500 mm x 120 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$174.81

(exc. GST)

$192.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$174.81-
5 +$171.401%

*price indicative

RS Stock No.:
202-3839
Distrelec Article No.:
302-25-603
Mfr. Part No.:
1505000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

200mm

Product Type

Wall Box

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

Mounting plate

No

Colour

RAL 7035

External Width

500mm

Series

KX

Standards/Approvals

GOST, cUL, UL, DNV-GL

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Enclosure, 4.18kg Weight, 500mm Width - KX Series - 1505000


Want to be able to tuck everything away in a box? Choose this enclosure from Rittal. It comes without a gland plate to give you flexible installation options on the interior. The sheet steel body stands up to impact and wear, so it rolls with the punches in harsh industrial environments. A mini cam lock lets you secure your components to prevent tampering.

Features & Benefits


• Large dimensions of 200 (H) x 500 (W) x 120mm (D) to house multiple items

• Light weight of 4.18kg to place minimal strain on your wall

Applications


• Apartment buildings

• Manufacturing industry

• Commercial facilities

Does this unit protect my devices against dust and moisture?


Yes, it has a PU seal that helps to keep contaminants and moisture at bay. Its IP66 rating indicates that it's dust-tight and protected against high-pressure water jets.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy