Rittal KX Series Steel Wall Box, IP66, 200 mm x 400 mm x 80 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$107.97

(exc. GST)

$118.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$107.97-
5 +$105.841%

*price indicative

RS Stock No.:
202-3823
Mfr. Part No.:
1518000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

200mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

No

External Width

400mm

Colour

RAL 7035

Series

KX

Standards/Approvals

GOST, cUL, UL, DNV-GL

IK Rating

IK08

COO (Country of Origin):
DE

Rittal KX Series Enclosure, Steel, 400 x 200 x 80mm - 1518000


This durable steel enclosure from Rittal is a versatile solution for various industrial applications. Offering a secure and weatherproof housing, this electrical box is designed to meet the needs of automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Steel construction for durability and longevity

• Flanged for easy installation

• External height of 200 mm for ample space

• Enhanced security with shielding features

• Ideal for use in diverse industrial settings

• Easily customizable for specific requirements

Applications


• Perfect for terminal connections in industrial automation

• Ideal for housing electronic components securely

• Suitable for outdoor installations due to weatherproof design

• Used in mechanical applications for protection and organisation

Can it withstand harsh industrial environments?


Yes, the steel enclosure is designed to endure tough conditions.

Will it fit standard electrical components?


Yes, the enclosure is versatile for various electronic setups.

Is it suitable for outdoor installations?


Yes, the weatherproof design makes it perfect for outdoor use.

Can it be customised for specific needs?


Yes, the steel enclosure can be tailored to meet specific requirements.

Does it come with mounting options?


Yes, there are multiple mounting options available for easy installation.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy