Rittal KX Series Steel Wall Box, IP66, 200 mm x 300 mm x 80 mm
- RS Stock No.:
- 202-3822
- Distrelec Article No.:
- 304-21-957
- Mfr. Part No.:
- 1517000
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$203.28
(exc. GST)
$223.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $203.28 |
| 5 + | $197.73 |
*price indicative
- RS Stock No.:
- 202-3822
- Distrelec Article No.:
- 304-21-957
- Mfr. Part No.:
- 1517000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 200mm | |
| External Depth | 80mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| External Width | 300mm | |
| Colour | RAL 7035 | |
| Series | KX | |
| Standards/Approvals | cUL, DNV-GL, GOST, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 200mm | ||
External Depth 80mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
External Width 300mm | ||
Colour RAL 7035 | ||
Series KX | ||
Standards/Approvals cUL, DNV-GL, GOST, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Steel Enclosure, 200mm Height, 300mm Width - KX Series - 1517000
Looking for a robust storage solution for your electronics or tools? Choose this multipurpose enclosure from Rittal. It has a polyurethane seal to prevent contaminants from interfering with your devices, and its IP66 rating means it offers protection against dust and high-pressure water jets for use in harsh environments. The enclosure is supplied with a cover and a mini cam lock to help safeguard your equipment against tampering.
Features & Benefits
• Compact dimensions of 200 (height) x 300 (width) x 80mm (depth) for storing small components
• Light weight of 2.39kg places minimal strain on your wall
Applications
• Electrical relays
• Food and beverage processing controls
• Pharmaceutical industry
What material is this enclosure made of?
This enclosure is made of carbon steel to ensure resistance to corrosion, impact and wear. This makes it a durable choice for use in demanding environments.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Steel Wall Box 200 mm x 400 mm x 80 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 80 mm
- Rittal KX Series Steel Wall Box 200 mm x 200 mm x 80 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 200 mm x 80 mm
- Rittal KX Series Steel Wall Box 150 mm x 300 mm x 80 mm
- Rittal KX Series Stainless Steel Terminal Box 200 mm x 300 mm x 80 mm
- Rittal KX Series Steel Wall Box 150 mm x 200 mm x 80 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 150 mm x 80 mm
