Rittal Kx Series Mounting Plate, 285mm H, 125mm W, 285mm L for Use with Kx Terminal Boxes And Bus Enclosures
- RS Stock No.:
- 202-3813
- Mfr. Part No.:
- 1561800
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)**
$27.15
(exc. GST)
$29.87
(inc. GST)
15 In AU stock for next working day delivery*
18 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $27.15 |
5 - 24 | $26.61 |
25 + | $21.90 |
**price indicative
- RS Stock No.:
- 202-3813
- Mfr. Part No.:
- 1561800
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Product Type | Mounting Plate | |
Series | Kx | |
Width | 125mm | |
Height | 285mm | |
Length | 285mm | |
For Use With | Kx Terminal Boxes And Bus Enclosures | |
Select all | ||
---|---|---|
Brand Rittal | ||
Product Type Mounting Plate | ||
Series Kx | ||
Width 125mm | ||
Height 285mm | ||
Length 285mm | ||
For Use With Kx Terminal Boxes And Bus Enclosures | ||
Related links
- Rittal Kx Series Sheet Steel Mounting Plate 175mm W, 285mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Sheet Steel Mounting Plate 275mm W, 285mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Mounting Plate 125mm W, 185mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Mounting Plate 125mm W, 385mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Sheet Steel Mounting Plate 125mm W, 135mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Mounting Plate 175mm W, 485mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Mounting Plate 175mm W, 785mm L for Use with Kx Terminal Boxes And Bus Enclosures
- Rittal Kx Series Mounting Plate 275mm W, 485mm L for Use with Kx Terminal Boxes And Bus Enclosures