Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 200 mm x 80 mm
- RS Stock No.:
- 202-3882
- Mfr. Part No.:
- 1552000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$265.84
(exc. GST)
$292.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $265.84 | - |
| 5 + | $260.60 | 1% |
*price indicative
- RS Stock No.:
- 202-3882
- Mfr. Part No.:
- 1552000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 80mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 200mm | |
| Colour | RAL 7035 | |
| Series | KX | |
| Standards/Approvals | IEC, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 80mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 200mm | ||
Colour RAL 7035 | ||
Series KX | ||
Standards/Approvals IEC, UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Wall Box, 300mm Height, 80mm Depth - KX Series - 1552000
Safely house electrical and mechanical components in your workplace with this wall box from Rittal. As it's made of sheet steel, it's durable and resistant to corrosion, so you can count on it for long-term performance in harsh environments. It also comes with a mounting plate for simple and secure installation. For extra security, the door has a cam lock with a 3mm double-bit insert to prevent unauthorised access.
Features & Benefits
• Compact dimensions of 300 (H) x 200 (W) x 80mm (D) to store small items
• IP66 rating means it's dustproof and can withstand high-pressure water jets
• Light weight of 3.18kg to place minimal strain on the mounting surface
Applications
• Domestic wiring
• Electrical distribution stations
• Water treatment plants
What's the advantage of the PU door seal?
The PU seal on this enclosure's door helps to cushion impact and keep contaminants out to protect your sensitive devices.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 200 mm x 200 mm x 80 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 200 mm x 80 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 150 mm x 80 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 200 mm x 80 mm
- Rittal KX Series Steel Wall Box 150 mm x 200 mm x 80 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 80 mm
