Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66 Transparent Door, 540 mm x 730 mm x 230 mm
- RS Stock No.:
- 781-789
- Mfr. Part No.:
- NSYPLS5472AG
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$308.00
(exc. GST)
$338.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.00 |
*price indicative
- RS Stock No.:
- 781-789
- Mfr. Part No.:
- NSYPLS5472AG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 540mm | |
| Product Type | Wall Box | |
| External Depth | 230mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Colour | Grey RAL 7035 | |
| Mounting plate | Yes | |
| External Width | 730mm | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 540mm | ||
Product Type Wall Box | ||
External Depth 230mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Colour Grey RAL 7035 | ||
Mounting plate Yes | ||
External Width 730mm | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- ES
The Schneider Electric PLS box polyester rear transparent pc cover IP66 54x72x23cm is a robust enclosure solution designed to protect electrical components in demanding environments. it combines a polyester body with a transparent polycarbonate cover, ensuring durability, visibility, and reliable protection. its ip66 rating safeguards against dust and water, making it suitable for industrial and outdoor applications.
Provides IP66 protection against dust and water ingress
Supports secure housing for electrical and industrial equipment
Ensures Durable construction for long-term performance
Facilitates clear visibility of internal components without opening
Related links
- Schneider Electric NSY Series Polyester Wall Box 270 mm x 360 mm x 230 mm
- Rittal DK Series Steel Wall Box Transparent Door, 540 mm x 300 mm x 600 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 515 mm x 415 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 230 mm
- RS PRO Fibreglass Reinforced Polyester Wall Box 600 mm x 500 mm x 230 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 230 mm x
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 615 mm x 415 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 600 mm x 500 mm x 230 mm
