Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66 Transparent Door, 600 mm x 500 mm x 230 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$712.65

(exc. GST)

$783.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$712.65
5 - 9$699.84
10 - 14$687.25
15 - 19$674.90
20 +$662.74

*price indicative

RS Stock No.:
231-4136
Mfr. Part No.:
42265200 PS 652 T
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Wall Box

External Height

600mm

External Depth

230mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP66

Colour

Light Grey

External Width

500mm

Series

Polysafe

Standards/Approvals

RoHS

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Bopla Polysafe enclosure is made of glass fibre reinforced polyester and offers an extremely high mechanical resistance to chemicals and UV radiation. These boxes are rated at IP66 to provide an excellent degree of protection whether is is used in an indoor or outdoor environment. Enclosures are non-specific storage devices that have been created and designed to house and protect a large range of applications.

The range is available with either a closed door or viewing window.

Enclosure material is Glass-fibre reinforced polyester

High mechanical resistance to chemicals and UV radiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy