Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 360 mm x 540 mm x 180 mm
- RS Stock No.:
- 781-737
- Mfr. Part No.:
- NSYPLSC3654G
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$165.74
(exc. GST)
$182.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.74 |
*price indicative
- RS Stock No.:
- 781-737
- Mfr. Part No.:
- NSYPLSC3654G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 360mm | |
| External Depth | 180mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| External Width | 540mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Wall | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 360mm | ||
External Depth 180mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
External Width 540mm | ||
Mounting plate Yes | ||
Internal Mount Type Wall | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- ES
The Schneider Electric PLS box is a polyester enclosure designed for reliable protection in industrial environments. equipped with a rear opaque polycarbonate cover, it ensures durability and resistance against harsh conditions. with dimensions of 36x54x18 cm and an ip66 rating, it provides secure housing for electrical components while maintaining ease of installation and long-term performance.
Supports IP66 protection against dust and water
Provides polycarbonate cover for added strength
Ensures light grey ral 7035 finish
Delivers robust design for outdoor and industrial use
Maintains secure housing for electrical equipment
Related links
- Schneider Electric NSY Series Polyester Wall Box 540 mm x 730 mm x 230 mm
- Schneider Electric NSY Series Polyester Wall Box 270 mm x 360 mm x 230 mm
- RS PRO 304 Stainless Steel Wall Box 360 mm x 180 mm x 150 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 540 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 310 mm x 215 mm x 160 mm
