Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 847 mm x 636 mm x 300 mm
- RS Stock No.:
- 220-6404
- Mfr. Part No.:
- NSYPLM86PG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$815.84
(exc. GST)
$897.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $815.84 |
*price indicative
- RS Stock No.:
- 220-6404
- Mfr. Part No.:
- NSYPLM86PG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 847mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Glass Reinforced Polyester | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 636mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, UL, IEC 62208, RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 847mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Glass Reinforced Polyester | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 636mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, UL, IEC 62208, RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric wall-mounting encl. polyester monobloc height is 847,width is 636 and depth is 300mm.metal mount Plate.
Green premium product
Mercury free IP degree of protection IP66
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 847 mm x 636 mm x
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Enclosure 636 mm x 847 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 308 mm x 255 mm x 160 mm
