Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 308 mm x 255 mm x 160 mm

Subtotal (1 unit)*

$210.44

(exc. GST)

$231.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.44

*price indicative

RS Stock No.:
220-6392
Mfr. Part No.:
NSYPLM3025PG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

308mm

Product Type

Wall Box

External Depth

160mm

Body Material

Glass Reinforced Polyester

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Gland Plate

No

External Width

255mm

Mounting plate

Yes

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

IEC 62208, UL, RoHS, REACH

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric wall-mounting encl. polyester monobloc height is 308,width is 255 and depth 160mm.Metal mount Plate.

Green premium product

Mercury free IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy