Schneider Electric PanelSeT SBM Series Sheet Steel Enclosure, IP66, 300 mm x 300 mm x 120 mm

Subtotal (1 unit)*

$192.35

(exc. GST)

$211.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.35

*price indicative

RS Stock No.:
758-597
Mfr. Part No.:
NSYSBM303012
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

300mm

Product Type

Enclosure

External Depth

120mm

Body Material

Sheet Steel

IP Rating

IP66

Door Lock Type

Screw

External Width

300mm

Colour

Grey

Series

PanelSeT SBM

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric sleek metal industrial box is designed for multi-purpose applications, featuring a robust construction with a flat face door, Ideal for wall-mounted installations in various environments.

Constructed from Durable sheet steel for enhanced longevity

Offers IP66 protection, ensuring water and dust resistance

IK10 rated for high-impact protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy