Schneider Electric PanelSeT S3CM Series Steel Enclosure, IP54, 300 mm x 400 mm x 200 mm
- RS Stock No.:
- 758-582
- Mfr. Part No.:
- NSYS3CM304020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,071.89
(exc. GST)
$1,179.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,071.89 |
*price indicative
- RS Stock No.:
- 758-582
- Mfr. Part No.:
- NSYS3CM304020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 300mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP54 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| External Width | 400mm | |
| Colour | Grey | |
| Mounting plate | No | |
| Series | PanelSeT S3CM | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 300mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP54 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
External Width 400mm | ||
Colour Grey | ||
Mounting plate No | ||
Series PanelSeT S3CM | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric control enclosure offers robust security and functionality for human-machine dialogue applications. is designed for durability, it features a sleek profile to fit various installations while ensuring operational accessibility.
Constructed with a single-piece steel body for enhanced stability
Plain door type with a reversible opening for versatile installation
Equipped with a 3 mm double-bar lock for superior security
Related links
- Schneider Electric PanelSeT S3CM Series Steel Enclosure 600 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT DHM Series Grey Steel Enclosure IK10 400 mm 400 mm
- Schneider Electric PanelSeT DHM Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT CRN Series Steel Enclosure 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 400 mm x 200 mm
