Schneider Electric PanelSeT S3CM Series Steel Enclosure, IP54, 600 mm x 600 mm x 200 mm

Subtotal (1 unit)*

$1,852.50

(exc. GST)

$2,037.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,852.50

*price indicative

RS Stock No.:
758-523
Mfr. Part No.:
NSYS3CM606020
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

External Height

600mm

External Depth

200mm

Body Material

Steel

IP Rating

IP54

Door Lock Type

Double Bar

Gland Plate

Yes

External Width

600mm

Colour

Grey

Mounting plate

No

Series

PanelSeT S3CM

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric control enclosure is designed for human-machine dialogue applications, featuring a robust IP54 and IK10 rating, ensuring durability and protection in various environments while accommodating essential operational needs.

Constructed with a single piece steel body for enhanced strength

Equipped with a reversible door opening side for flexible access

Includes a 3 mm double-bar lock for improved security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy