RS Better World

Schneider Electric PanelSeT Series Steel Enclosure, IP66, 500 mm x 400 mm x 200 mm

Subtotal (1 unit)*

$170.52

(exc. GST)

$187.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9760
Mfr. Part No.:
NSYS3D5420
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

External Height

500mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

External Width

400mm

Colour

Grey RAL 7035

Mounting plate

No

Series

PanelSeT

Standards/Approvals

DNV, RoHS, UL, cUL, LR, IEC 62208, REACH, BV

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric Spacial 3D wall cabinet made of sheet steel, with plain door, without mounting plate has dimension as 499 x 400 x 200mm. Robust construction based on a new design. Gutter-shaped front rail double, vertically chamfered door with double rebate. Polyurethane seal and door with double seam. Cross folded, corrosion-resistant is plasma-welded sheet steel, powder-coated in RAL 7035. Extensive range of accessories and Packaging is reusable after assembly.

Epoxy-polyester powder Surface finish

Grey (RAL 7035) colour

steel material is used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy