Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.4 m x 550 mm x 210 mm

Subtotal (1 unit)*

$1,362.91

(exc. GST)

$1,499.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,362.91

*price indicative

RS Stock No.:
627-607
Mfr. Part No.:
8GK1112-7KK22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

1.4m

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

Colour

Black RAL 9016

External Width

550mm

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

VDE, EAC, UKCA, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet is engineered to provide robust protection and versatile functionality in various settings. With a sleek flat pack design, it efficiently integrates into your environment while ensuring safety and durability. Ideal for both indoor applications, the cabinet boasts a powder-coated surface, enhancing its aesthetic appeal and robustness against wear and tear. Designed with a thoughtful approach to usability, it features practical cable entry solutions and ample space for modular components, making it a perfect choice for professional and industrial use. This product embodies innovation and quality, delivering a reliable solution for all your mounting needs.

Constructed from sturdy steel to ensure long-lasting performance

Designed for easy surface mounting to simplify installation

Provides effective IK09 impact protection for enhanced safety

Features a protective IP43 rating against dust and water ingress

Includes optional side-by-side mounting for versatile configurations

Lightweight design facilitates effortless handling during setup

Allows up to 18 rows for efficient organisation of components

Safety class 2 guarantees an additional layer of user protection

Compatible with various modular width units for flexible applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy