Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.25 m x 550 mm x 210 mm

Subtotal (1 unit)*

$1,247.57

(exc. GST)

$1,372.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,247.57

*price indicative

RS Stock No.:
627-664
Mfr. Part No.:
8GK1112-6KK22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.25m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

External Width

550mm

Colour

Black RAL 9016

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

UKCA, EAC, CE, VDE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet is a robust solution designed for efficient equipment storage and protection. Constructed from high-quality steel and powder-coated for durability, this flat-pack cabinet combines a modern aesthetic with functional design. With dimensions optimally suited for space-constrained environments, it ensures maximum utility while adhering to the highest protection standards, including IP43 and IK09 ratings. Its sleek RAL 9016 finish makes it an attractive addition to any technical space. Designed with versatility in mind, this product accommodates various installation needs, making it a reliable choice for both industrial and commercial applications.

Offers reliable resistance against dust and water ingress

Ensures safety with a protection class rated at Safety class 2

Allows for easy cable entry to streamline installation

Provides optional side-by-side mounting for flexible configurations

Lightweight design supports easy handling and installation

Features an optimised internal layout for efficient component organisation

Complements outdoor environments with optional lightning protection suitability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy