Siemens ALPHA 400 Series Steel Wall Box, IP43, 1.25 m x 1.05 m x 210 mm

Subtotal (1 unit)*

$2,087.02

(exc. GST)

$2,295.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,087.02

*price indicative

RS Stock No.:
627-606
Mfr. Part No.:
8GK1112-6KK42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

1.25m

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

Colour

Black RAL 9016

External Width

1.05m

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

EAC, VDE, UKCA, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet offers a robust and practical solution for various applications, designed to meet the needs of modern installations. Featuring a flat pack design, it simplifies transportation and assembly, ensuring that you can set up with ease. With an IP43 protection class, it provides reliable protection against solid objects and limited moisture ingress, making it suitable for a range of environments. Its elegant powder-coated finish in RAL 9016 not only enhances durability but also ensures the cabinet complements contemporary décor. Engineered with safety in mind, this product meets safety class 2 standards and comes with IK09 impact protection, making it highly resistant to mechanical stress. This cabinet is perfect for effective cable management and organised equipment placement.

Flat pack design allows for convenient transportation and easy assembly

IP43 rating ensures reliable protection against dust and moisture

Powder-coated finish offers enhanced durability and aesthetic appeal

Meets safety class 2 standards for operational reliability

IK09 rated to resist mechanical impacts, ensuring longevity

Optional side-by-side mounting for flexible configurations

Designed for effective cable entry management

Constructed from quality steel for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy