Siemens ALPHA 400 Series Steel Wall Box, IP43, 800 mm x 1.05 m x 210 mm
- RS Stock No.:
- 627-602
- Mfr. Part No.:
- 8GK1112-3KK42
- Brand:
- Siemens
Subtotal (1 unit)*
$1,598.15
(exc. GST)
$1,757.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,598.15 |
*price indicative
- RS Stock No.:
- 627-602
- Mfr. Part No.:
- 8GK1112-3KK42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | Black RAL 9016 | |
| External Width | 1.05m | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | UKCA, VDE, CE, EAC | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour Black RAL 9016 | ||
External Width 1.05m | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals UKCA, VDE, CE, EAC | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to meet the demands of modern industry while offering unmatched flexibility and ease of installation. Constructed from robust powder-coated steel, this flat-pack solution boasts an IP43 protection class, making it an ideal choice for various environments. With superior IK09 impact protection, the cabinet ensures the safety of its contents, even in challenging conditions. Its thoughtful design allows for side-by-side mounting, and the generous dimensions—height of 800 mm, width of 1,050 mm, and depth of 210 mm—accommodate a wide range of equipment. This cabinet is not only practical but also elegantly designed, featuring a sleek RAL 9016 finish that blends seamlessly into contemporary settings. From its simple surface-mounting method to its environmentally conscious construction, this cabinet represents a commitment to quality and innovation.
Robust construction ensures durability and longevity
Sleek design enhances aesthetics in any installation environment
IP43 rating protects against dust and water ingress
Side-by-side mounting option allows for expanded applications
Ideal dimensions accommodate a broad range of equipment
Lightweight design facilitates easier installation and transport
Impact protection gives peace of mind in challenging conditions
Powder-coated finish ensures resistance to corrosion
Related links
- Siemens ALPHA Series Steel Wall Box 800 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
