Rittal AX Series Stainless Steel Enclosure, IP66, 600 mm x 600 mm x 210 mm
- RS Stock No.:
- 445-212
- Mfr. Part No.:
- 1304000
- Brand:
- Rittal
Subtotal (1 unit)*
$4,022.07
(exc. GST)
$4,424.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,022.07 |
*price indicative
- RS Stock No.:
- 445-212
- Mfr. Part No.:
- 1304000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure | |
| External Height | 600mm | |
| External Depth | 210mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | 3-point | |
| Gland Plate | Yes | |
| Internal Mount Type | Plate | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Colour | Grey | |
| Series | AX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure | ||
External Height 600mm | ||
External Depth 210mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type 3-point | ||
Gland Plate Yes | ||
Internal Mount Type Plate | ||
Mounting plate Yes | ||
External Width 600mm | ||
Colour Grey | ||
Series AX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Stainless steel enclosures are designed for industrial applications that demand durability, high hygiene standards, and protection against environmental factors like dust, water, and corrosion. These enclosures are commonly used in sectors such as food and beverage processing, pharmaceuticals, and outdoor installations.
Modular designs allow customization and adaptability for various applications
User-friendly designs prioritize easy installation and maintenance
Related links
- Rittal AX Series Stainless Steel Enclosure 600 mm x 600 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 600 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 600 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 600 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
