Rittal AX Series Stainless Steel Enclosure, IP66, 600 mm x 600 mm x 210 mm
- RS Stock No.:
- 445-186
- Mfr. Part No.:
- 1010000
- Brand:
- Rittal
Subtotal (1 unit)*
$2,306.80
(exc. GST)
$2,537.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,306.80 |
*price indicative
- RS Stock No.:
- 445-186
- Mfr. Part No.:
- 1010000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure | |
| External Height | 600mm | |
| External Depth | 210mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Mounting plate | Yes | |
| Internal Mount Type | Plate | |
| External Width | 600mm | |
| Series | AX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure | ||
External Height 600mm | ||
External Depth 210mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Colour Grey | ||
Mounting plate Yes | ||
Internal Mount Type Plate | ||
External Width 600mm | ||
Series AX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Stainless steel enclosures are known for their robust design and superior corrosion resistance. They are often used in industrial environments requiring high cleanliness standards.
Suitable for both indoor and outdoor applications
Designed for easy installation and maintenance
Related links
- Rittal AX Series Stainless Steel Enclosure 600 mm x 600 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 600 mm x 380 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 600 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 500 mm x 500 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 500 mm x 400 mm x 210 mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 300 mm x 210 mm
