nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP66, IP67, 160 mm x 560 mm x 90 mm

Subtotal (1 unit)*

$1,523.25

(exc. GST)

$1,675.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,523.25

*price indicative

RS Stock No.:
275-388
Mfr. Part No.:
MGRP165609GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

160mm

External Depth

90mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66, IP67

Colour

Squirrel Grey

Mounting plate

Yes

External Width

560mm

Series

MGRP

Standards/Approvals

CE, CE UKCA, cULus-UL Listed, EAC GOST

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Polyester Terminal Box range is engineered to withstand the rigours of both indoor and outdoor use, providing an effective solution for electrical component protection. Crafted from glass fiber reinforced polyester, this robust enclosure is specially designed to resist UV rays, moisture, and dust, achieving a formidable IP66 and IP67 protection rating.

Offers superior protection against water and dust ingress with its high IP rating

Includes standard polyurethane gasket for enhanced sealing with optional gasket material available

Equipped with stainless steel cover screws for added protection against corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy