OPTIBELT 180 XL 037 Timing Belt 90 Teeth, 457.2 mm Length, 9.4 mm Width
- RS Stock No.:
- 217-0572
- Mfr. Part No.:
- 180 XL 037
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $1.95
View bulk pricing optionsSubtotal (1 unit)*
$11.78
(exc. GST)
$12.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $11.78 | - |
| 13 - 24 | $11.63 | $1.95 |
| 25 + | $11.43 | $8.75 |
*price indicative
- RS Stock No.:
- 217-0572
- Mfr. Part No.:
- 180 XL 037
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 90 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 457.2mm | |
| Pitch Length | 5mm | |
| Belt Width | 9.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 90 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 457.2mm | ||
Pitch Length 5mm | ||
Belt Width 9.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has XL profile with 457 mm length.
Broad performance range
Low bearing loading
High level of flexibility
Synchronous torque transmission
Related links
- SKF PHG 180-XL-037 Timing Belt 90 Teeth 9.4 mm Width
- OPTIBELT 180 DXL 037 Double Sided Timing Belt 90 Teeth 9.4 mm Width
- Contitech 180 XL 037 Timing Belt 90 Teeth 9.4 mm Width
- OPTIBELT 180 XL 031 Timing Belt 90 Teeth 7.87 mm Width
- OPTIBELT 180 XL 025 Timing Belt 90 Teeth 6.35 mm Width
- OPTIBELT 180 DXL 031 Double Sided Timing Belt 90 Teeth 7.87 mm Width
- OPTIBELT 180 DXL 025 Double Sided Timing Belt 90 Teeth 6.35 mm Width
- Contitech 90 XL 037 Timing Belt 45 Teeth 9.4 mm Width
