nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 600 mm x 400 mm x 300 mm
- RS Stock No.:
- 275-039
- Mfr. Part No.:
- MAS0604030R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,011.69
(exc. GST)
$1,112.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,011.69 |
*price indicative
- RS Stock No.:
- 275-039
- Mfr. Part No.:
- MAS0604030R5
- Brand:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Mild Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| Series | MAS | |
| Standards/Approvals | Maritime, GOST, 12 CSA, DNV, No.14, TYPE 4, No.94, File No. 1442951:Type 4, Lloyds, CE, TYPE 12, No.0.4, UL 508A Listed, File No. E92044 cUL Listed per CSA C22.2 No.0, File No. E92044 NEMA/EEMAC Type 4, 12 IEC 62208 IP66 KEMA | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Mild Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 400mm | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
Series MAS | ||
Standards/Approvals Maritime, GOST, 12 CSA, DNV, No.14, TYPE 4, No.94, File No. 1442951:Type 4, Lloyds, CE, TYPE 12, No.0.4, UL 508A Listed, File No. E92044 cUL Listed per CSA C22.2 No.0, File No. E92044 NEMA/EEMAC Type 4, 12 IEC 62208 IP66 KEMA | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 300 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 300 mm x 155 mm
