Eaton xEffect CS Series Steel Wall Box, IP66, 400 mm x 600 mm x 200 mm

Subtotal (1 unit)*

$373.24

(exc. GST)

$410.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.24

*price indicative

RS Stock No.:
231-909
Mfr. Part No.:
111685 CS-46/200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Height

400mm

Product Type

Wall Box

External Depth

200mm

Body Material

Steel

IP Rating

IP66

Door Lock Type

Key

Mounting plate

Yes

Colour

Light Grey

External Width

600mm

Series

xEffect CS

Standards/Approvals

EC/EN 62208

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Eaton innovative wall enclosure is designed for enhanced control and protection in industrial environments. Offering robust engineering, the enclosure serves as a reliable housing for sensitive electrical control panels. Its wall-mount design ensures efficient use of space, while the durable exterior withstands various environmental factors. Featuring a single door with a convenient 120° opening angle and advanced locking technology, the enclosure boasts a seamless blend of security and accessibility. Crafted with a structured powder coating in a light grey finish, it not only meets but exceeds various compliance standards, ensuring longevity and reliability. By keeping components protected from dust and moisture, this enclosure is an ideal choice for users seeking performance and peace of mind in demanding settings.

Integrated foamed polyurethane sealing provides optimal protection against environmental conditions

Impact resistance rated at IK10 ensures durability under physical stress

IP66 rating guarantees protection against dust and high-pressure water jets

Light grey colour (RAL 7035) enhances visibility while blending with industrial aesthetics

Internal features include M6 threaded welded studs for secure earth connections

Versatile configuration allows user-friendly modifications for various installation needs

Heat dissipation design accommodates ambient temperature fluctuations, ensuring equipment efficiency

Fabricated from high-quality robust steel for enhanced strength and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy