Rittal PK Series Polycarbonate Wall Box, IP66, 180 mm x 182 mm x 165 mm
- RS Stock No.:
- 172-120
- Mfr. Part No.:
- 9519000
- Brand:
- Rittal
Subtotal (1 unit)*
$76.10
(exc. GST)
$83.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.10 |
*price indicative
- RS Stock No.:
- 172-120
- Mfr. Part No.:
- 9519000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 180mm | |
| Product Type | Wall Box | |
| External Depth | 165mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 182mm | |
| Series | PK | |
| Standards/Approvals | UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 180mm | ||
Product Type Wall Box | ||
External Depth 165mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 182mm | ||
Series PK | ||
Standards/Approvals UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series PK Wall Box, Polycarbonate Body, IP66 - 9519000
This wall box is intended for outdoor electrical housing applications, offering robust protection from environmental factors. Made from fibre-glass reinforced polycarbonate, it has dimensions of 180mm in height, 182mm in width, and 165mm in depth. This unit complies with IP66 standards for ingress protection, effectively shielding internal components from dust and water exposure.
Features & Benefits
• Grey colour enhances visibility while blending into various environments
• Durable polycarbonate housing ensures long-lasting performance
• Foamed-in PU seal ensures complete enclosure sealing
• UL certified for compliance with electrical application standards
Applications
• Ideal for secure electrical installations in outdoor settings
• Suitable for housing automation and electronic components
• Designed for areas subject to harsh weather conditions
• Used in environments requiring a sturdy enclosure
• Compatible with diverse external electrical mounting solutions
Can it withstand harsh weather conditions?
Yes, it offers IP66 protection against water and dust.
Will it protect internal components from impact?
Yes, it features IK08 impact resistance for added safety.
- RS Stock No. 2289479
- Mfr. Part No. 9519100
Each
$203.30
- RS Stock No. 0172013
- Mfr. Part No. 9522000
Each
$262.51
- RS Stock No. 2289483
- Mfr. Part No. 9522100
Each
$262.51
- RS Stock No. 0171997
- Mfr. Part No. 9520000
Each
$165.22
Related links
- Rittal PK Series Polycarbonate Wall Box 180 mm x 182 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 182 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 360 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 180 mm x 111 mm












