Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 20 mm x 335 mm x 425mm

Subtotal (1 unit)*

$250.23

(exc. GST)

$275.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.23

*price indicative

RS Stock No.:
259-239
Mfr. Part No.:
284115 XPC0604
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

335mm

For Use With

LV Switchgear

Width

425mm

Material

Plastic

Height

20mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton switchgear, designed for efficiency and reliability, it is an essential component for electrical systems requiring robust performance. The transparent cover allows for unobstructed visibility of the connection area, ensuring easy monitoring and maintenance. With a compact design measuring 600mm in height and 425mm in width, it seamlessly integrates into various settings while meeting compliance standards.

Robust construction ensures durability in demanding environments

Meets RoHS compliance for environmental responsibility

Efficient design optimises performance in low voltage applications

Manufactured by a leading brand known for innovation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy