Trumeter APM Series Digital Voltmeter DC, LCD Display 4-Digits 0.1 %, 68 mm, 68 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$340.46

(exc. GST)

$374.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$340.46
5 +$336.14

*price indicative

RS Stock No.:
904-7938
Mfr. Part No.:
APM-SHUNT-APO
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Current Type

DC

Product Type

Digital Voltmeter

Number of Digits

4

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Depth

52mm

Digit Height

12mm

Meter Accuracy

0.1 %

Series

APM

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, cUL, cULus, UL

COO (Country of Origin):
MY

APM-SHUNT-APO


The APM (Advanced Panel Meter) Shunt Meter is a digital ammeter for measuring DC current in conjunction with an external shunt in low-side applications up to 1000mV. The high-resolution 0-1V DC input measures with an accuracy of 0.1% of the signal or 0.5mV, whichever is greater. It features a unique display that combines the readability of analogue with the precision of digital. The large readout, 40-segment bar graph, and colour-changing backlight provide instant feedback on conditions. It is highly customizable through the free APM configuration software, including the scale and range, alarms, colour changing, messaging and more. It features two independent outputs that can be used as digital (open collector) or analogue (4-20mA).

Combine the APM with the IoT Gateway to instantly unlock your data using the powerful remote monitoring platform, Trumeter Cloud. Monitor your meters anytime, anywhere with your free subscription, and receive data recording along with online, SMS, and email alerts.

The positive display, designed for bright environments, features black figures on a colour-changing background.

Features and Benefits


• 0-1V DC input, for applications using low-side external shunt to 1000mV

• 0.1% of the signal or 0.5mV

• Fully user-configurable digital panel meter

• Dynamic colour-changing backlight - green, red, white

• Remote monitoring with Trumeter Cloud when used with Trumeter IoT Gateway

• 40-segment bar graph display

• Large, high contrast, anti-glare, LCD display with wide viewing angle

• Starburst display area for messages and alarm information

• Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more

• 10 alarm setpoints & configurable digital output delay

• Two independent outputs as digital or analogue (4-20 mA)

For AC currents using a CT up to 10,000A see the APM CT Meter.

For AC and DC currents see the APM Amp Meter.

Note


All Trumeter products come with a 3-year manufacturer's warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy