Trumeter APM Series Digital Voltmeter DC, LCD Display 4-Digits 0.1 %, 68 mm, 68 mm
- RS Stock No.:
- 904-7932
- Mfr. Part No.:
- APM-SHUNT-ANO
- Brand:
- Trumeter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$378.97
(exc. GST)
$416.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $378.97 |
| 5 + | $375.73 |
*price indicative
- RS Stock No.:
- 904-7932
- Mfr. Part No.:
- APM-SHUNT-ANO
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 4 | |
| Display Type | LCD | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 53mm | |
| Digit Height | 12mm | |
| Meter Accuracy | 0.1 % | |
| Series | APM | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cUL, cULus, UL | |
| Maximum Measurement | 1 V | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 4 | ||
Display Type LCD | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 53mm | ||
Digit Height 12mm | ||
Meter Accuracy 0.1 % | ||
Series APM | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cUL, cULus, UL | ||
Maximum Measurement 1 V | ||
- COO (Country of Origin):
- MY
APM-SHUNT-ANO
The APM (Advanced Panel Meter) Shunt Meter is a digital ammeter for measuring DC current in conjunction with an external shunt in low-side applications up to 1000mV. The high-resolution 0-1V DC input measures with an accuracy of 0.1% of the signal or 0.5mV, whichever is greater. It features a unique display that combines the readability of analogue with the precision of digital. The large readout, 40-segment bar graph, and colour-changing backlight provide instant feedback on conditions. It is highly customizable through the free APM configuration software, including the scale and range, alarms, colour changing, messaging and more. It features two independent outputs that can be used as digital (open collector) or analogue (4-20mA).
Combine the APM with the IoT Gateway to instantly unlock your data using the powerful remote monitoring platform, Trumeter Cloud. Monitor your meters anytime, anywhere with your free subscription, and receive data recording along with online, SMS, and email alerts.
The negative display, for darker environments where high contrast is required, features colour changing figures on a black background.
Features and Benefits
• 0-1V DC input, for applications using low-side external shunt to 1000mV
• 0.1% of the signal or 0.5mV
• Fully user-configurable digital panel meter
• Dynamic colour-changing backlight - green, red, white
• Remote monitoring with Trumeter Cloud when used with Trumeter IoT Gateway
• 40-segment bar graph display
• Large, high contrast, anti-glare, LCD display with wide viewing angle
• Starburst display area for messages and alarm information
• Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
• 10 alarm setpoints & configurable digital output delay
• Two independent outputs as digital or analogue (4-20 mA)
For AC currents using a CT up to 10,000A see the APM CT Meter.
For AC and DC currents see the APM Amp Meter.
Note
All Trumeter products come with a 3-year manufacturer's warranty
Related links
- Trumeter APM Series Digital Voltmeter DC 68 mm, 68 mm
- Trumeter APM Series Digital Voltmeter AC/DC 68 mm, 68 mm
- Trumeter Digital Voltmeter AC LCD Display 4-Digits 1 %
- Trumeter APM LCD Multi-Function Panel Meters for Temperature, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for MPS Voltage, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency Voltage, 68 mm x 68 mm
