Lascar 8753 Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %, 27 mm, 57 mm
- RS Stock No.:
- 255-985
- Mfr. Part No.:
- DPM 500
- Brand:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-985
- Mfr. Part No.:
- DPM 500
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 27mm | |
| Cutout Width | 57mm | |
| Depth | 8.2mm | |
| Digit Height | 12.5mm | |
| Meter Accuracy | ±1 % | |
| Series | 8753 | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Measurement | 2000 V | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 27mm | ||
Cutout Width 57mm | ||
Depth 8.2mm | ||
Digit Height 12.5mm | ||
Meter Accuracy ±1 % | ||
Series 8753 | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Measurement 2000 V | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
3½ Digit LCD Voltmeter
Lascar's DPM 500 is a compact panel meter featuring a 3½ digit LCD with 12.5mm digit height, annunciators and a low-profile bezel for mounting. The DPM 500 uses advanced components and construction techniques to provide a uniquely compact unit.
The meter is in a 40 pin DIL integrated circuit format that can be plugged directly into a DIL socket or panel mounted using the snap in bezel.
With a 200mV d.c. full scale reading, auto-zero and auto-polarity this meter plugs directly into a 40-way DIL socket or can.
Features and Benefits
12.5mm Digit Height
Programmable Decimal Point
Auto-Zero
Auto-polarity
200mV d.c. Full scale reading
Annunciators
Related links
- Lascar DPM Series Digital Voltmeter DC 27 mm, 57 mm
- Lascar DPM Series Digital Voltmeter DC 27 mm, 57 mm
- Lascar DPM160 Series Digital Voltmeter DC 27 mm, 57 mm
- Lascar DPM Series Digital Voltmeter DC 22 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM Series Digital Voltmeter DC 36 mm, 72 mm
- Lascar DPM950 Series Digital Voltmeter DC 40 mm, 72 mm
