Lascar DPM 125 RS Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %, 22.2 mm, 45 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.15

(exc. GST)

$70.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$64.15
5 - 9$63.60
10 +$62.33

*price indicative

RS Stock No.:
257-212
Distrelec Article No.:
303-99-531
Mfr. Part No.:
DPM 125
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Digital Voltmeter

Current Type

DC

Number of Digits

3.5

Display Type

LCD

Cutout Height

22.2mm

Cutout Width

45mm

Depth

9mm

Digit Height

12.5mm

Meter Accuracy

±1 %

Series

DPM 125 RS

Minimum Operating Temperature

0°C

Standards/Approvals

No

Maximum Operating Temperature

50°C

Maximum Measurement

2000 V

COO (Country of Origin):
CN

Lascar Low Power Voltmeter


The Lascar low power voltmeter is a compact instrument, ideally suited for low or high volume applications. It features an exceptionally large display in a miniature package. The meter can be directly plugged into a SIL socket or can be panel mounted using the snap-in bezel. This snap-in bezel incorporates a flat reverse printed window giving a superb appearance that cannot be damaged or rubbed of by contact. The on-card solder pads for essential inter-connections make the selection of the operating mode quick and easy with a minimum of external wiring. It has measurement range is between -200mVDC and 200mVDC and supply voltage ranging between 7.5VDC and 14VDC.

Features and Benefits


Digit height is 12.5mm (0.5in)

Logic selectable decimal points

Auto-zero

Auto-polarity

Full scale reading (F. S. R.) is 200mVDC

Low battery indication

Very low current consumptions

Long battery life

Useful in portable equipment

Operating temperature ranging between 0°C and 50°C

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy