Sifam Tinsley Analogue Voltmeter DC, 59 mm, 76 mm
- RS Stock No.:
- 196-8430
- Mfr. Part No.:
- IS 11006
- Brand:
- Sifam Tinsley
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $8.10
View bulk pricing optionsSubtotal (1 unit)*
$92.97
(exc. GST)
$102.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.97 | - |
| 5 - 9 | $91.35 | $8.10 |
| 10 + | $89.00 | $39.70 |
*price indicative
- RS Stock No.:
- 196-8430
- Mfr. Part No.:
- IS 11006
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Current Type | DC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 59mm | |
| Cutout Width | 76mm | |
| Depth | 30.5mm | |
| Standards/Approvals | EN60 051, BS89, ANSI C39.1, BS3693, IEC 51 | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Current Type DC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 59mm | ||
Cutout Width 76mm | ||
Depth 30.5mm | ||
Standards/Approvals EN60 051, BS89, ANSI C39.1, BS3693, IEC 51 | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- GB

Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
Standards
BS89, IEC51, EN60051
- RS Stock No. 2010324
- Mfr. Part No. IS 11179
Each
$127.59
- RS Stock No. 8862045
- Mfr. Part No. PQ94-V0TL2N1CAW0ST
Each
$58.16
- RS Stock No. 8862049
- Mfr. Part No. PQ94-V0VL2N1CAW0ST
Each
$57.04
Related links
- Sifam Tinsley Analogue Voltmeter DC 76 mm
- Sifam Tinsley Analogue Voltmeter AC 76 mm
- Sifam Tinsley Analogue Voltmeter DC 124 mm
- Sifam Tinsley Analogue Voltmeter DC 94 mm
- Sifam Tinsley Analogue Voltmeter DC 43 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 45 mm











