Sifam Tinsley Sigma Series Analogue Voltmeter DC, 45 mm, 45 mm
- RS Stock No.:
- 886-1985
- Mfr. Part No.:
- PQ44-V0TL2N1CAW0ST
- Brand:
- Sifam Tinsley
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$57.71
(exc. GST)
$63.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $57.71 | - |
| 5 - 9 | $57.02 | 1% |
| 10 + | $55.95 | 3% |
*price indicative
- RS Stock No.:
- 886-1985
- Mfr. Part No.:
- PQ44-V0TL2N1CAW0ST
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Voltmeter | |
| Current Type | DC | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Depth | 54mm | |
| Standards/Approvals | 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U | |
| Maximum Operating Temperature | 55°C | |
| Series | Sigma | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Voltmeter | ||
Current Type DC | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Depth 54mm | ||
Standards/Approvals 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U | ||
Maximum Operating Temperature 55°C | ||
Series Sigma | ||
Non Compliant
- COO (Country of Origin):
- IN
Sigma Series DS Panel Meter
These Sigma Series of DE moving coil panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of DC currents and voltages. The meters offer several advantages in switchboards and Generating Set Panels.
Meters available for mounting in a panel cut out
Available in variety of sizes for both Ammeters & Voltmeters
Linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replaceable glass and bezel
Sifam Tinsley Moving Coil Panel Meters
Related links
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 45 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 45 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 68 mm
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm Moving Coil
