Runleader RL Series Digital Voltmeter DC, 22.5 mm, 45.5 mm
- RS Stock No.:
- 635-373
- Mfr. Part No.:
- RL-BI029-36VDC
- Brand:
- Runleader
Subtotal (1 unit)*
$71.96
(exc. GST)
$79.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.96 |
*price indicative
- RS Stock No.:
- 635-373
- Mfr. Part No.:
- RL-BI029-36VDC
- Brand:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Cutout Height | 22.5mm | |
| Cutout Width | 45.5mm | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Cutout Height 22.5mm | ||
Cutout Width 45.5mm | ||
Series RL | ||
- COO (Country of Origin):
- CN
The GIC Battery indicator features a 10-segment LED display consisting of 1 red, 2 yellow, and 7 green LEDs to show battery level. When connected via key switch, it automatically displays the remaining battery capacity. A delay function is included, where one LED drops every 155 seconds during discharge and rises every 200 seconds during charging. Customization options are available for different battery types. An optional output function is also supported when battery capacity is ≥10%, the relay remains normally closed, and when capacity drops below 10%, the relay switches to normally open.
Working voltage 12 to 24 DC V
Housing material
ABS Black
- RS Stock No. 0635371
- Mfr. Part No. RL-BI028-48VDC
Each
$67.70
- RS Stock No. 0635374
- Mfr. Part No. RL-BI029-48VDC
Each
$71.96
- RS Stock No. 2533729
- Mfr. Part No. 48290150
Each
$1,219.98
- RS Stock No. 2210244
- Mfr. Part No. 192G5113
Each
$228.01
Related links
- Runleader RL Series Digital Voltmeter DC 45.5 mm
- Runleader RL Series Digital Voltmeter DC, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC 43.5 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC 45 mm
- Runleader RL Series Digital Voltmeter DC 37 mm
- Runleader RL Series Digital Voltmeter DC 36 mm











