Red Lion PAXL Series Digital Voltmeter DC, LED Display 9-Digits 0.1 % rdg + 1 Digits, 44.5 mm, 91.4 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$297.39

(exc. GST)

$327.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 08 December 2026
  • Plus 3 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$297.39-
5 +$244.7617%

*price indicative

RS Stock No.:
174-4217
Mfr. Part No.:
PAXLVD00
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Current Type

DC

Product Type

Digital Voltmeter

Number of Digits

9

Display Type

LED

Cutout Height

44.5mm

Cutout Width

91.4mm

Depth

104.1mm

Digit Height

14.2mm

Meter Accuracy

0.1 % rdg + 1 Digits

Series

PAXL

Minimum Operating Temperature

0°C

Standards/Approvals

NEMA 4X/IP65

Maximum Operating Temperature

60°C

COO (Country of Origin):
US
A versatile 1/8 DIN meter. Add up to 3 field-upgradeable option cards for dual and quad setpoint, retransmitted analog output, RS232, RS485, Modbus, Profibus and DeviceNet™ communications,dual count, dual rate, and dual process meters available

Wide range of models, sizes and capabilities

Display count, rate, time, voltage, current, process, strain gage and temperature

Field-upgradeable models

Superior technical support

Powerful, complimentary Crimson® software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy