Baumer PA213 Series Digital Voltmeter DC, LED Display 3-Digits ±0.1 % rdg + 3 Digits, 22 mm, 44 mm

Get a bulk buy discount

Add 5 more to save $29.05

View bulk pricing options

Subtotal (1 unit)*

$333.41

(exc. GST)

$366.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$333.41-
5 - 9$327.60$29.05
10 +$319.09$143.20

*price indicative

RS Stock No.:
150-568
Mfr. Part No.:
PA213.009AX01
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Current Type

DC

Product Type

Digital Voltmeter

Number of Digits

3

Display Type

LED

Cutout Height

22mm

Cutout Width

44mm

Depth

68mm

Digit Height

10mm

Meter Accuracy

±0.1 % rdg + 3 Digits

Series

PA213

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 61010-1, DIN EN 60529, DIN EN 61000-6-2, DIN EN 61000-6-3

Maximum Measurement

32 V

COO (Country of Origin):
ES

PA 213 series continuous voltage indicator


Panel indicator powered directly by the voltage being measured.

3-digit display with 10 mm red LEDs.

8 → 30 Vdc voltage input signal.

DIN format 24 x 48 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy