Lascar DPM Series Digital Voltmeter DC, LCD Display 4-Digits ±1 %, 27 mm, 57 mm
- RS Stock No.:
- 260-252
- Mfr. Part No.:
- DPM 500S
- Brand:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-252
- Mfr. Part No.:
- DPM 500S
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 4 | |
| Display Type | LCD | |
| Cutout Height | 27mm | |
| Cutout Width | 57mm | |
| Depth | 8.2mm | |
| Digit Height | 12.5mm | |
| Meter Accuracy | ±1 % | |
| Series | DPM | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Maximum Measurement | 2000 V | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 4 | ||
Display Type LCD | ||
Cutout Height 27mm | ||
Cutout Width 57mm | ||
Depth 8.2mm | ||
Digit Height 12.5mm | ||
Meter Accuracy ±1 % | ||
Series DPM | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Maximum Measurement 2000 V | ||
Lascar Digital Voltmeter
The Lascar digital voltmeter uses advanced components and construction techniques to provide a uniquely compact unit. The meter has a 40-pin DIL integrated circuit format that can be plugged directly into a DIL socket or panel mounted using the snap-in bezel. For single rail use, the device features a built-in negative rail generator, enabling the meter to measure a signal referenced to its power supply 0V. Its full-scale reading is 200mVDC and supply voltage range between 7.5V and 14V.
Features and Benefits
Digit height is 12.5mm (0.5in)
Auto-zero
Auto-polarity
Programmable decimal points
Annunciators
Backlit single rail version
Number of digits are 3.5
Operating temperature ranging between 0°C and 50°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Lascar DPM Series Digital Voltmeter DC 27 mm, 57 mm
- Lascar 8753 Series Digital Voltmeter DC 27 mm, 57 mm
- Lascar DPM160 Series Digital Voltmeter DC 27 mm, 57 mm
- Lascar DPM Series Digital Voltmeter DC 32 mm, 62 mm
- Lascar DPM Series Digital Voltmeter DC 22 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 22.2 mm, 45 mm
- Lascar DPM Series Digital Voltmeter DC 36 mm, 72 mm
- Lascar DPM Series Digital Voltmeter DC 40 mm, 72 mm
