Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23
- RS Stock No.:
- 145-6389
- Mfr. Part No.:
- TPS3813K33DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-6389
- Mfr. Part No.:
- TPS3813K33DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.93V | |
| Reset Active Time | 30ms | |
| Reset Threshold Voltage | 2.93V | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Series | TPS3813 | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.93V | ||
Reset Active Time 30ms | ||
Reset Threshold Voltage 2.93V | ||
Maximum Operating Temperature 85°C | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.6mm | ||
Series TPS3813 | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Maximum Supply Voltage 6V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 6623390P
- Mfr. Part No. TPS3813K33DBVT
Each (Supplied on a Reel)
$3.61
- RS Stock No. 6623472P
- Mfr. Part No. TPS3838K33DBVT
Each (Supplied on a Reel)
$4.88
- RS Stock No. 9222701
- Mfr. Part No. TPS3106K33DBVT
Each (On a Reel of 250)
$3.474
- RS Stock No. 6623426P
- Mfr. Part No. TPS3824-33DBVT
Each (Supplied on a Reel)
$2.466
Related links
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23, TPS3813K33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3838K33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3824-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3820-33DBVT
- Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23
- Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23, TPS3809K33DBVR
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23









