Analog Devices 1 Voltage Controller 8-Pin 1 V TSOT-23, LTC2950ITS8-2#TRMPBF
- RS Stock No.:
- 822-5976
- Mfr. Part No.:
- LTC2950ITS8-2#TRMPBF
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$20.48
(exc. GST)
$22.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 708 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $10.24 | $20.48 |
*price indicative
- RS Stock No.:
- 822-5976
- Mfr. Part No.:
- LTC2950ITS8-2#TRMPBF
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sub Type | Push Button Controller | |
| Product Type | Voltage Controller | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | TSOT-23 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | -0.3V | |
| Reset Threshold Voltage | 1V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Series | LTC2950-2 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 26.4V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sub Type Push Button Controller | ||
Product Type Voltage Controller | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type TSOT-23 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage -0.3V | ||
Reset Threshold Voltage 1V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Series LTC2950-2 | ||
Height 1mm | ||
Length 2.9mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Maximum Supply Voltage 26.4V | ||
Microprocessor Supervisory & Reset Circuits, Linear Technology
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.
Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Analog Devices 1 Voltage Controller 8-Pin 1 V TSOT-23, LTC2954CTS8-2#TRMPBF
- Analog Devices Adjustable 5 V TSOT-23
- Analog Devices Fixed -68 V TSOT-23
- Analog Devices LT1930AES5#TRMPBF Adjustable TSOT-23
- Analog Devices LTC3400ES6#TRMPBF Step Up DC-DC Converter TSOT-23
- Analog Devices LT1931IS5#TRMPBF Fixed -68 V TSOT-23
- Analog Devices LT3467ES6#TRMPBF Adjustable 5 V TSOT-23
- Analog Devices LTC3531ES6-3.3#TRMPBF Adjustable 3.25 V 6-Pin, TSOT-23
