Analog Devices 1 Voltage Controller 8-Pin 1 V TSOT-23, LTC2954CTS8-2#TRMPBF

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$20.99

(exc. GST)

$23.09

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship from another location
  • Final 372 unit(s) shipping from 26 November 2026
Units
Per unit
Per Pack*
2 +$10.495$20.99

*price indicative

Packaging Options:
RS Stock No.:
822-6821
Mfr. Part No.:
LTC2954CTS8-2#TRMPBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Voltage Controller

Sub Type

Push Button Controller

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

TSOT-23

Pin Count

8

Reset Threshold Voltage

1V

Minimum Operating Temperature

0°C

Monitored Voltage

-0.3V

Maximum Operating Temperature

70°C

Length

2.9mm

Height

1mm

Standards/Approvals

No

Width

1.5mm

Series

LTC2954

Maximum Supply Voltage

26.4V

Automotive Standard

No

Minimum Supply Voltage

2.7V

Microprocessor Supervisory & Reset Circuits, Linear Technology


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.

Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector

Supply Voltage Monitor/Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Controllers/Monitors

PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy