Microchip 1 Microprocessor Supervisory Circuit 4-Pin 3.15 V SOT-143, MIC8115TUY-TR

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.19

(exc. GST)

$11.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.019$10.19
50 - 90$0.993$9.93
100 - 240$0.968$9.68
250 - 990$0.943$9.43
1000 +$0.92$9.20

*price indicative

Packaging Options:
RS Stock No.:
244-9843
Mfr. Part No.:
MIC8115TUY-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Microprocessor Supervisory Circuit

Product Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

CMOS

Mount Type

Surface

Package Type

SOT-143

Pin Count

4

Reset Active Time

1100ms

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

3.15V

Maximum Operating Temperature

85°C

Series

MIC8115

Standards/Approvals

RoHS

Automotive Standard

No

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

The microchip microprocessor reset circuit MIC8115 is an inexpensive microprocessor .The supervisory circuit monitors power supplies in microprocessor-based systems. The function of the MIC8115 is to assert a reset if the power supply drops below a designated reset threshold level or if /MR is forced low. The MIC8115 has an active-low /RESET output. The reset output is guaranteed to remain asserted for a minimum of 1100 ms after VCC has risen above the designated reset threshold level.

The supply current is 15 μA

RESET remains Valid with VCC as Low as 1.4V

The minimum reset pulse width is 1100 ms

It is manual reset input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy